Texas Instruments TPS389006Q1EVM Evaluation Module

Texas Instruments TPS389006Q1EVM Evaluation Module is a platform for evaluating the performance of the TPS389006-Q1. The TPS389006-Q1 is an integrated overvoltage and undervoltage supervisor with I2C programmability. The TPS389006-Q1 is housed in a 16-pin, very-thin quad flatpack no-lead (WQFN) package. Furthermore, the TPS389006Q1EVM is intended to work with other variants of TPS38900x-Q1 (four-channel and eight-channel).

The TI TPS389006Q1EVM evaluation module has the ability to daisy-chain multiple EVMs for multichannel voltage monitoring. The TPS389006Q1EVM includes the I2C interface plug, low-dropout (LDO) regulators to develop multiple-rail voltages, daisy-chaining plug, and specially-placed jumpers on the board for maximum flexibility.

Features

  • Multichannel I2C programmable voltage sequencer
  • EVM daisy-chaining capability for multiple-voltage channel supervisors
  • Can be interfaced with a multichannel voltage sequencer
  • Accepts different package options and variants
  • Operates different output topologies (open drain or push-pull)
  • Onboard 1.2V and 1.8V available I2C voltages

PCB Layout

Texas Instruments TPS389006Q1EVM Evaluation Module
Inilathala: 2023-06-28 | Na-update: 2024-02-13