Texas Instruments TPS54538EVM Evaluation Module

Texas Instruments TPS54538EVM Evaluation Module is a fully assembled and tested circuit to evaluate the TPS54538 converter. The TPS54538EVM module is configured to operate from an input voltage range of 3.8V to 28V and deliver a regulated 5.0V output with up to 5A load current. The settings of the TI TPS54538EVM can be easily adjusted or set through jumpers, such as operation mode, soft start time, and switching frequency.

Features

  • 3.8V to 28V input voltage range
  • 0.6V to 22V output voltage range
  • Support 5A continuous output current
  • Selectable Eco-mode™ and FCCM™ mode
  • Adjustable switching frequency
  • Easy to use and small solution size

Applications

  • Medical and healthcare, building automation, test and measurement
  • Multifunction printers, enterprise projectors
  • Portable electronics, connected peripherals
  • Wired networking, wireless infrastructure

Kit Contents

  • TPS54538EVM circuit board
  • EVM disclaimer read me
  • Prototype EVM disclaimer read me

Test Setup

Location Circuit - Texas Instruments TPS54538EVM Evaluation Module

Conversion Efficiency

Performance Graph - Texas Instruments TPS54538EVM Evaluation Module

Layout

Texas Instruments TPS54538EVM Evaluation Module
Inilathala: 2025-02-21 | Na-update: 2025-03-03