Texas Instruments TPS560430QEVM Converter Evaluation Module (EVM)
Texas Instruments TPS560430QEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS560430-Q1 series step-down converters. The Texas Instruments TPS560430QEVM operates from 7.5V to 3V input (12V nominal), providing a 5.0V output at 600mA. The evaluation board has a jumper connector to enable or disable the converter operation. The evaluation board also has AC signal injection terminals for loop measurements.Features
- 7.5V to 36V input voltage range
- Accurate 5V output
- Up to 600mA output current
- Switching frequency of 2.1MHz
Top View
Inilathala: 2019-08-26
| Na-update: 2023-10-27