Texas Instruments TPS62830xRZEREVM Evaluation Modules
Texas Instruments TPS62830xRZEREVM Evaluation Modules allow users to evaluate the TPS62830x family in the QFN package. The TPS62830x are synchronous step-down buck DC-DC converters with integrated noise-filtering capacitors optimized for exceptional EMI performance. The TPS62830x is offered in 4 different output current versions, ranging from 1A to 4A.The TI TPS62830xRZEREVM Evaluation Modules convert a 2.25V to the 5.5V input voltage to a regulated 1.8V output voltage.
Features
- 2.25V to 5.5V Input voltage range
- 2A, 3A, or 4A of Output current
- CISPR 11 ClassA/B compliant
- 30mm2 Total solution size
- 1% Feedback accuracy
Applications
- Solid state drive
- Portable electronics
- Analog security and IP network cameras
- Industrial PC
- Factory automation and control
- ASIC, SoC, and MCU supply
- Generic point of load
TPS628302ARZEREVM Layout
TPS628303ARZEREVM Layout
TPS628304ARZEREVM Layout
Inilathala: 2024-02-08
| Na-update: 2024-02-14