Texas Instruments TPS63025xEVM Evaluation Modules
Texas Instruments TPS63025xEVM-553/668 Buck-Boost Regulator Evaluation Modules enable test and evaluation of the Texas Instruments' TPS63025x device family, a 2.5MHz (typ.) fully integrated buck-boost converters. The TPS63025x devices from Texas Instruments are high-efficient, low quiescent current devices in buck-boost topology. They are suitable for applications where the input voltage can be higher or lower than the output voltage. Output currents can go up to 2A (boost mode) respectively 4A (buck mode).Features
- 2.5V to 5.5V input voltage range
- 2A output current over input voltage range
- Efficiency up to 95% in buck and boost mode
- 2.5MHz typical switching frequency
- 35µA operating quiescent current
Additional Resources
Inilathala: 2015-04-30
| Na-update: 2022-03-11