Texas Instruments TPS650332-Q1 Automotive Camera PMICs
Texas Instrument TPS650332-Q1 Automotive Camera Power Management ICs (PMICs) combine one Low-Dropout (LDO) regulator and three step-down converters. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). Each converter operates in a forced fixed-frequency PWM mode. The LDO can work with an input voltage range from 2.5V to 5.5V and supply 300mA. The step-down converters and the LDO each have separate voltage inputs, enabling maximum design and sequencing flexibility. The TPS650332-Q1 is available in a 24-pin VQFN package (4mm × 4mm). These ICs are used in surround-view camera modules, E-mirror camera modules, front-view camera modules, and rear-view camera modules.Features
- Qualified for automotive applications
- Systematic capability of up to ASIL D and SIL 3 targeted
- Hardware integrity up to ASIL B and SIL 2 targeted
- Advanced diagnostics and protection
- AEC-Q100 grade 1 qualified:
- -40°C to +125°C ambient operating temperature range
- One Low Dropout (LDO) regulator:
- VIN range from 2.5V to 5.5V
- VOUT range from 1.8V to 3.3V
- Low noise and high PSRR
- Adjustable output voltage through I2C
- Up to 300mA output current
- Three step-down converters
- BUCK1 VIN range from 4.0V to 18.3V
- BUCK1 VOUT range from 2.5V to 4.0V
- BUCK1 output current up to 1500mA
- BUCK2 and BUCK3 VIN range from 2.5V to 5.5V
- BUCK2 and BUCK3 VOUT range from 0.9V to 1.9V
- BUCK2 and BUCK3 output current up to 1200mA
- Spread-Spectrum Clock (SSC) generation for reduced EMI
- 2.3MHz forced fixed switching frequency PWM operation
- 4mm × 4mm 24-pin VQFN with wettable flanks
Applications
- Automotive camera modules:
- Surround view camera modules
- Rear view camera modules
- Driver monitor camera modules
- Power Over Coax (POC) camera modules
- E-mirror camera modules
- Front view camera modules
Application Circuit
Additional Resources
Inilathala: 2024-01-30
| Na-update: 2025-05-12