Texas Instruments TPS65916 Power Management IC (PMIC)

Texas Instruments TPS65916 Power Management IC (PMIC) integrates five configurable step-down converters. These converters have up to 3.5A of output current to power the processor core, memory, I/O, and pre-regulation of LDOs. The step-down converters are synchronized to an internal 2.2MHz clock to improve the EMC performance of the device. The GPIO_3 pin allows the step-down converters to synchronize to an external clock. This synchronization enables multiple devices to synchronize to the same clock, which improves system-level EMC performance. The Texas Instruments TPS65916 contains five LDOs to power low-current or low-noise domains. The power sequence controller uses one-time programmable (OTP) memory to control the power sequences. This controller also controls default configurations such as output voltage and GPIO configurations. The OTP is factory-programmed to allow start-up without any software required. Most static settings can be changed from the default through SPI or I2C to configure the device to meet various system needs.

Features

  • System voltage range from 3.135V to 5.25V
  • Low-power consumption
    • 20µA in Off Mode
    • 90µA in Sleep Mode with two SMPSs active
  • Five step-down Switched-Mode Power Supply (SMPS) regulators
    • 0.7 to 3.3V output range in 10 or 20mV steps
    • Two SMPS regulators with 3.5A capability, with the ability to combine into 7A output in dual-phase configuration, with differential remote sensing (output and ground)
    • Three other SMPS regulators with 3A, 2A, and 1.5A capabilities
    • Dynamic Voltage Scaling (DVS) control and output current measurement in 3.5A and 3A SMPS regulators
    • Hardware and software-controlled Eco-mode™ supplying up to 5mA
    • Short-circuit protection
    • Power-Good indication (voltage and overcurrent indication)
    • Internal soft-start for in-rush current limitation
    • Ability to synchronize to external clock between 1.7MHz and 2.7MHz
  • Five Low-Dropout (LDO) linear regulators
    • 0.9 to 3.3V output range in 50mV steps
    • Two with 300mA capability and Bypass Mode
    • One With 100mA capability and capable of low-noise performance up to 50mA
    • Two other LDOs with 200mA current capability
    • Short-circuit protection
  • 12-bit sigma-delta General-Purpose ADC (GPADC) with eight input channels (two external)
  • Thermal monitoring with high-temperature warning and thermal shutdown
  • Power sequence control
    • Configurable power-up and power-down sequences (OTP)
    • Configurable sequences between the SLEEP and ACTIVE state transition (OTP)
    • Three digital output signals can be included in the startup sequence
  • Selectable control interface
    • One SPI for resource configurations and DVS control
    • Two I2C interfaces
      • One dedicated to DVS control
      • One general-purpose I2C interface for resource configuration and DVS control
  • OTP bit-integrity error detection with options to proceed or hold power-up sequence and RESET_OUT release
  • Package option
    • 7mm×7mm 48-pin VQFN with 0.5mm pitch

Applications

  • Industrial automation
  • Human Machine Interface (HMI)
  • Camera surveillance system
  • Programmable Logic Controller (PLC)
  • Factory automation

Functional Block Diagram

Block Diagram - Texas Instruments TPS65916 Power Management IC (PMIC)
Inilathala: 2017-05-11 | Na-update: 2022-05-06