Texas Instruments TPS715EVM-074 Evaluation Module
Texas Instruments TPS715EVM-074 Evaluation Module facilitates the operation and performance of the TPS715 linear regulator for circuit applications. The TI TPS715EVM-074 evaluation module includes a 50mA low-dropout (LDO) regulator. The regulator can supply up to 50mA and has a wide input-voltage (VIN) range of up to 24V and up to 30V transients. For stability of the TPS715, use a minimum 0.47µF, or greater, effective output capacitance with low equivalent series resistance (ESR).Features
- Wide VIN up to 24V, 30V transient
- 3.2µA (typ) Low ground current
Front View
Back View
Inilathala: 2022-11-04
| Na-update: 2025-03-05