Texas Instruments TPS7A5xEVM-031 Evaluation Modules
Texas Instruments TPS7A5xEVM-031 Evaluation Modules are designed for a typical configuration to evaluate the operation and performance of the TPS7A52, TPS7A53, and TPS7A54 devices. The TPS7A52, TPS7A53, and TPS7A54 are high-accuracy, 2A, 3A, or 4A, low-VIN, low-VOUT, low-dropout (LDO) voltage regulators. Texas Instruments TPS7A5xEVM-031 Evaluation Modules are configured to be a reference design for engineering applications requiring current to a dynamic load of up to 2A, 3A, or 4A.Features
- 0.8V to 5.2V adjustable output-voltage range
- 125mV (max) at 3A with BIAS low dropout
- .4µVRMS output-voltage noise
- Adjustable soft-start in-rush control
Inilathala: 2019-12-27
| Na-update: 2025-03-05