Texas Instruments TPS7A52EVM-002 Evaluation Module
Texas Instruments TPS7A52EVM-002 Automotive 2A High-Accuracy Low-Noise LDO Voltage Regulator Evaluation Module evaluates the operation and performance of the TPS7A52-Q1. The TPS7A52-Q1 is an automotive-grade 2A low-dropout (LDO) voltage regulator. The TPS7A52EVM-002 Evaluation Module has a single, low-noise, high-PSRR linear regulator optimal for radar applications. The regulator offers up to 2A load with ultra-low VIN to VOUT dropout voltage. Configured to be a reference design for engineering applications, the Texas Instruments TPS7A52EVM-002 delivers a dynamic load of up to 2A and 4.4μVRMS output-voltage noise.Features
- Automotive grade
- High power-supply ripple rejection: 40dB at 500kHz
- Output-voltage noise: 4.4μVRMS
- Adjustable soft-start in-rush control
- Open-drain power-good (PG) output
On the Board
Inilathala: 2018-05-10
| Na-update: 2022-12-14