Texas Instruments TPUL2G123/-Q1 Dual RC-Timed Mono Multivibrators

Texas Instruments TPUL2G123/-Q1 Dual RC-Timed Retriggerable Monostable Multivibrators features two independent devices designed for 1.5V to 5.5V operation. The output pulse duration is formatted by choosing external resistance and capacitance values with an approximate output pulse width of two ≅ R × C.

The TI TPUL2G123-Q1 Dual Multivibrators includes three trigger inputs, one for rising-edge (T) and one for falling-edge (/T) triggers, and a clear input (/CLR) that can be used asynchronously to stop an active output pulse. All trigger inputs incorporate Schmitt-trigger architecture to enable slow input transition rates and improve noise immunity.

The TI TPUL2G123-Q1 Multivibrators are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications:
    • Device temperature grade 1: -40° to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • RC configurable from 1us to 860ms
  • For pulses longer than 860ms, use TPUL2T323/TPUL2T323-Q1
  • 1% typical, 10% maximum pulse width variation
  • Wide operating range of 1.5V to 5.5V
  • Inputs accept voltages up to 5.5V
  • Schmitt-trigger architecture on all inputs

Applications

  • Demodulate a digital Amplitude Shift Keying (ASK) signal
  • Reset a system for a fixed period of time
  • Generate a positive fixed-width digital pulse
  • Detect a digital signal rising edge
  • Detect a digital signal falling edge
  • Debounce a switch

Functional Block Diagram

Block Diagram - Texas Instruments TPUL2G123/-Q1 Dual RC-Timed Mono Multivibrators
Inilathala: 2026-01-20 | Na-update: 2026-02-04