Texas Instruments TRF1305x1-D2D Evaluation Modules
Texas Instruments TRF1305x1-D2D Evaluation Modules are designed to quickly and easily demonstrate the TRF1305B1 amplifier. The TRF1305 dual-channel fully differential amplifier is a very high-performance, closed-loop, dual-channel RF amplifier with an operational bandwidth from true-DC to >6.5GHz.The TI TRF1305x1-D2D Evaluation Modules operate on flexible single or split 5V supplies and can be AC- or DC-coupled while supporting a wide range of common-mode voltages. With a DC- or AC-coupled interface, the device has exceptional performance to drive high-speed, high-performance ADCs, such as the ADC12DJ5200RF and ADC32RF5x.
Features
- Configured for split-supply operation and easily modified for single-supply
- Single-ended or differential input signals
- Power down option available onboard using a jumper connector
- Designed for easy connection to standard 50Ω input and output impedance test equipment
Applications
- RF sampling or GSPS ADC driver
- Test and measurement
- Wireless communications test
- High-speed data acquisition
- Oscilloscopes (DSOs)
- High-speed digitizer
- Spectrum analyzer
- Vector signal transceiver (VST)
- Common-mode level shifting
- RF active balun
- I/Q mixer interface
TRF1305 EVMs
Single-Tone Setup for Gain and Output P1dB
Layout
Inilathala: 2025-02-22
| Na-update: 2025-09-18