Texas Instruments TXV0108/TXV0108-Q1 8-Bit Voltage Translator

Texas Instruments TXV0108/TXV0108-Q1 8-Bit Low-Jitter Voltage Translator can be used for redriving, voltage translation, and power isolation when implementing a skew-sensitive interface, such as RGMII between Ethernet MAC and PHY. The Ax I/O pins and enable pin (OE) are referenced to VCCA logic levels, and Bx I/O pins are referenced to VCCB logic levels. This device has improved channel-to-channel skew, duty cycle distortion, and symmetric rise or fall timing for applications requiring strict timing conditions.

This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, thus preventing damaging current backflow through the device when powered down. The VCC isolation feature is designed so that if either VCC supply is at or near 0V, both ports will switch to a high-impedance state. This feature enables power isolation for communications across multiple MACs and PHYs and is beneficial in situations where MACs and PHYs are powered up asynchronously, preventing current backflow between devices.

The TXV0108/TXV0108-Q1 transmits data in a fixed direction from the A bus to the B bus. When OE is set to High, both Ax and Bx pins will be forced into a high-impedance state. The Texas Instruments TXV0108-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Supports up to 500Mbps for 1.65V to 3.6V
  • Meets RGMII 2.0 timing specifications
    • <750ps rise and fall time
    • <±5% duty cycle distortion
    • <±400ps channel to channel skew
    • Up to 250Mbps/channel
  • Integrated 10Ω damping output resistor to minimize signal reflections
  • High drive strength (up to 12mA at 3.6V)
  • Fully configurable symmetric dual-rail design
  • Optimal signal integrity performance with 390ps peak-to-peak jitter for 1.8V to 3.3V
  • Features VCC isolation and VCC disconnect
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • 2000V human-body model
    • 1000V charged-device model
  • Low power consumption
    • 10µA maximum (25°C)
    • 20µA maximum (-40°C to 125°C)
  • Operating temperature from -40°C to +125°C

Applications

  • Medium or short-range radar
  • ADAS domain controller
  • HVAC controller design
  • Machine vision camera
  • Rack server motherboard
  • IP telephone

TXV0108 in RGMII Applications

Application Circuit Diagram - Texas Instruments TXV0108/TXV0108-Q1 8-Bit Voltage Translator
Inilathala: 2024-03-04 | Na-update: 2024-03-14