Texas Instruments UCC21551CQEVM-079 Evaluation Module
Texas Instruments UCC21551CQEVM-079 Evaluation Module comprehensively evaluates the functionality of the UCC21551. The UCC21551CQEVM has a two-layer copper PCB with multiple test points and jumpers. The TI UCC21551CQEVM features PWM input control, sockets for discrete FETs, onboard adjustable power supply, external active clamp for low-side protection, bootstrapped high side, negative gate-voltage capability, configurable deadtime switches, EN/DIS jumpers, and socket for Wolfspeed XM3 SiC-based half-bridge power modules.Features
- A variety of test points to help evaluate all of the gate-driver functions
- Selectable deadtime modes, including overlap, interlock, and programmable
- Onboard isolated adjustable bias supply configured for 20V
- Low-side external active-clamping circuit
- 16V/-3V Zener negative-voltage pulldown circuit for SiC FETs
- Socket for Wolfspeed XM3 Module
Required Equipment
- One DC supply capable of 5V/0.5A
- One DC supply capable of 24V/0.5A
- One Arbitrary Function Generator, dual channel
- One Oscilloscope, at least three channels, bandwidth of 200MHz or above
- Three passive oscilloscope probes, bandwidth 200MHz or above
- 4x BNC to Grabber cables for input and supply connections
- Banana plug connector
Layout
Default Connections Without Load
Inilathala: 2024-02-08
| Na-update: 2024-02-14