Toradex Aquila Development Board
Toradex Aquila Development Board is a flexible and versatile board with which users can explore and evaluate the functionality and performance of the Aquila product family. This Toradex board supports a wide variety of industry-standard interfaces, provides advanced multimedia and high-speed connectivity options, and highly configurable signal routing for function evaluation. The Aquila Development Board is built on a 6-layer printed circuit board (PCB), and two layers are used for high-speed signal routing.Note: To ensure optimal compatibility and user experience with the Aquila Development Board, the Toradex DSI to HDMI Adapter is needed (not included). This adapter uses a MIPI DSI interface to provide an HDMI output that seamlessly integrates with all Aquila System-on-Modules (SoMs), guaranteeing an enhanced and comprehensive user experience.
Features
- 1x USB Type-C® connector providing USB Dual-Role-Port (DRP) or host/client functionality
- 1x stacked USB 3.0 Type-A connector, featuring 2x USB ports through the onboard USB HUB
- 1x USB-C DFP connector
- 2x RJ45 connectors featuring 10/100/1000Mbps Ethernet interfaces (1x Ethernet transceiver placed on the development board)
- 1x Gigabit Ethernet to SOM
- 1x Gigabit Ethernet SGMII (DP83867)
- 1x M.2 M-Key SSD over PCIe
- 1x M2. B-Key 5G module over PCIe with micro-sim holder
- 1x DisplayPort® connector
- 2x CSI FPC connectors
- 1x JTAG header
- 1x full-size SD card holder
- 1x QSPI NOR Flash
- 1x RS232 over DB9 connector
- 1x RS485 terminal connector
- Audio codec over I2S with audio jack TRS
- 8x GPIO jumpers
- 2x GP-I2C jumpers
- 2x GP-SPI jumpers
- 2x PWM out jumpers
- 2x non-isolated CAN
- 2x isolated CAN
- 4x ADC jumpers
- 4x 1.8V to 3.3V signal translator
- 4x 3.3V to 1.8V signal translator
- 1x 1.8V to 3.3V I2C translator
- 4x general-purpose LEDs, switches, and pushbuttons
- DSI + I2C (touch) + PWM mezzanine connector
- 1x 2kBit EEPROM
- 1x temperature sensor
- CR1025 battery holder
- Fan connector and fan controller
- USB-C power delivery
- 9V to 24V input power terminal connector
- Aquila module connector
- Power monitor
- 1x power button
- 1x reset button
- 1x recovery button
- Extremely flexible and easy to use low-speed signal breakout and jumper area allowing easy signal re-routing, external connection, and measurement/probing
- Undervoltage, overvoltage, overcurrent, and reverse voltage protected power input
Applications
- Industrial automation
- Artificial Intelligence (AI) and machine learning
- Computer vision
- Medical devices
- Automotive and transportation
- Internet of Things (IoT) gateways and edge computing
Top Side Connectors
Power Supply Architecture
USB Debugger Architecture
Inilathala: 2025-10-03
| Na-update: 2025-10-09