Toradex SMARC Development Board with HDMI Adapter

Toradex SMARC Development Board with HDMI Adapter is a fully featured carrier board supplying easy access to all characteristics of the SMARC family. The SMARC Board includes transceivers for CAN, Isolated CAN, RS-232, and RS-485, allowing direct connection with industry-standard interfaces. The board is equipped with jumpers and breakout regions for easy probing, debugging, and rerouting. Additionally, several buttons, switches, level shifters, LEDs, and a JTAG interface are included.

The Toradex SMARC Development Board offers a Display Port, HDMI, M.2 Key B (for cellular modems), M.2 Key E (for Wi-Fi® modules, AI accelerators), CSI, DSI, LVDS, USB Type-C®, Analog Audio, up 3x 1GB ETH PHY, and more. The board furnishes a flexible development environment to explore the functionality and performance of the Toradex SMARC Computer-on-Module family.

Features

  • Fully SMARC-compliant
  • Industry-leading LINUX support
  • Free long-term product maintenance
  • Toradex quality on SMARC
  • Comply with cybersecurity (CRA/MDR)
  • Reliable supply chain

Applications

  • Industrial automation and robotics
  • Healthcare
  • Transportation and agriculture
  • Test and measurement
  • Smart city
  • AI

Specifications

Chart - Toradex SMARC Development Board with HDMI Adapter

Videos

Layout

Toradex SMARC Development Board with HDMI Adapter
Inilathala: 2025-02-24 | Na-update: 2025-08-25