Toshiba π-MOS VIII MOSFETs

Toshiba π-MOS VIII MOSFETs are 10V gate drive single N-channel devices based on the Toshiba eighth-generation planar semiconductor process, which combines high levels of cell integration with optimized cell design. The technology supports reduced gate charge and capacitance compared to prior generations without losing the benefits of low RDS(ON). Available with 800V and 900V ratings, these MOSFETs target applications such as flyback converters in LED lighting, supplementary power supplies, and other circuits that require current switching below 5.0A. These devices are offered in a standard TO-220 through-hole form factor and a surface-mounted DPAK package.

Features

  • 10V gate drive
  • 0.0031Ω to 2.1Ω (@VGS = 10V) maximum drain-source on-resistance (RDS(ON))
  • 800V to 900V drain-source voltage (VDSS)
  • ±30V gate-source voltage (VGSS)
  • 2A to 10A drain current (ID)
  • 45W to 250W power dissipation (PD)
  • 500pF to 200pF input capacitance (CISS)

Applications

  • Switching voltage regulators
  • Flyback converters
  • Supplementary power supplies
  • Power factor control (PFC)
Inilathala: 2019-10-02 | Na-update: 2023-12-08