Toshiba TB67H420FTG Brushed DC Motor Driver

Toshiba TB67H420FTG Brushed DC Motor Driver is a motor driver with sense resistor less current control. This motor driver incorporates an internal H-bridge that can be controlled independently as 2x brushed DC motor drivers or 1x stepping motor driver using the dual H-bridge mode. The TB67H420FTG features high voltage (50V), a large current (9A), error detection features, error detection signal output, and low Rds (ON). This motor driver comes in a small 7mm x 7mm Quad Flat No-Lead (QFN-48) package with a thermal pad. Typical applications include office equipment, home appliances, banking terminals, and cash dispensers.

Features

  • Supports large current (9A) and high voltage (50V) brushed DC motor operation
  • Drives 2x brushed DC motors using H-bridge mode
  • Drives 1x stepping motor using dual H-bridge mode
  • Built-in sense resistor less current control, Advanced Current Detection System (ACDS)
  • Low Rds (ON) MOSFETs (high side + low side = 0.33Ω typical)
  • Error detection signal output (error output)
  • Error detection features
    • Thermal Shutdown (TSD)
    • Overcurrent Detection (ISD)
    • Power-On-Reset (POR)
    • Motor load Open Detection (OPD)
  • Adjustable constant current PWM frequency using external components
  • Small 7mm x 7mm QFN-48 package with thermal pad

Applications

  • Office equipment
  • Home appliances
  • Banking terminals
  • Cash dispensers

Typical Application

Application Circuit Diagram - Toshiba TB67H420FTG Brushed DC Motor Driver

Block Diagram

Block Diagram - Toshiba TB67H420FTG Brushed DC Motor Driver

Mechanical Drawing

Mechanical Drawing - Toshiba TB67H420FTG Brushed DC Motor Driver
Inilathala: 2018-07-09 | Na-update: 2025-12-05