Toshiba TB67H450FNG Brushed Motor Driver IC

Toshiba TB67H450FNG Brushed Motor Driver IC is a Pulse Width Modulation (PWM) chopper Type DC driver. This driver IC is embedded with one channel of motor output block and is fabricated with a BiCD process. This brushed motor driver is rated at an output voltage of 50V and a maximum current of 3.5A. Toshiba TB67H450FNG Brushed Motor Driver IC features built-in output MOSFET with low on-resistance and VCC regulator for internal circuit operation. Features also include error detection functions like thermal shutdown (TSD), over-current detection (ISD), and under-voltage lockout (UVLO). Applications include industrial equipment, OA equipment, banking terminals, home appliances, including robot vacuum cleaners, and battery-powered devices.

Features

  • Monolithic IC using BiCD process
  • Capable of PWM constant current drive and direct PWM drive
  • Forward, reverse, brake, and STOP (OFF) operating modes
  • Built-in output MOSFET with Low on-resistance (high side + low side=0.6Ω (typical))
  • 4.5V to 44V wide operating voltage
  • 1μA (maximum) standby current consumption @ VM=24V, Ta=25°C
  • Realization of high voltage and large current drive
  • Constant current is adjustable with VREF voltage and sense resistor
  • Built-in various error detection functions, including TSD, ISD, and UVLO
  • Built-in VCC regulator for the internal circuit operation
  • Small 8-pin surface mount package HSOP8

Applications

  • Printers
  • Appliances
  • Industrial equipment

Block Diagram

Block Diagram - Toshiba TB67H450FNG Brushed Motor Driver IC
Inilathala: 2019-05-23 | Na-update: 2025-12-05