Toshiba TLP34 MOSFET Output Photorelays
Toshiba TLP34 MOSFET Output Photorelays TLP3403R, TLP3407, TLP3409, TLP3412R, TLP3414S, TLP3419, TLP3441, TLP3442, TLP3450, TLP3451, and TLP3475 are very small outline non-leaded Photorelays suitable for surface-mount assemblies. Features include low off-state current and low output pin capacitance. The Photorelays include a built-in input resistor, which excludes an external input resistor for space-saving.Toshiba MOSFET Output Photorelays consist of a photo MOSFET optically coupled to an infrared light-emitting diode. These Photorelays feature low output capacitance (COFF) and low ON-resistance (RON). The TLP34 Photorelays are an excellent choice for switching applications in high-speed testers by fast on/off switching of a high-frequency signal.
TLP34 MOSFET Output Photorelays have an ON State Current range of 0.1A to 1A and an ON State Resistance range of 0.22Ω to 20Ω. The OFF State Output Terminal Voltage range for the Photorelays is 20V to 100V.
Features
- Normally opened (1-Form-A)
- Isolation voltage: 500Vrms (min)
- Operating Temperature: -40ºC to +110ºC
Applications
- ATE (Automatic Test Equipment)
- Measuring Instruments
- High-Speed Logic IC Testers
- High-Speed Memory Testers
Inilathala: 2017-02-07
| Na-update: 2025-02-10