Toshiba TPH2R408QM Power MOSFET

Toshiba TPH2R408QM Power MOSFET is an 8-pin Silicon N channel MOSFET ideal for converter, regulator, and motor driver applications. This Toshiba TPH2R408QM U-MOSX-H generation MOSFET measures 5mm x 6mm x 0.95mm and has high-speed switching capability.

Features

  • Low drain-source on-resistance of RDS(ON)=14.7mΩ(typ.) (VGS= 10V)
  • Low leakage current of IDSS= 10µA(max) (VDS= 80V)
  • Enhancement mode of Vth= 2.5-3.5V (VDS= 10V, ID=0.2mA)
  • QSW= 5.5nC (typ.) small gate charge 
  • Qoss=16.5nC (typ.) small output charge
  • High-speed switching

Applications

  • High-efficiency DC-DC converters
  • Switching voltage regulators
  • Motor drivers
Inilathala: 2020-04-02 | Na-update: 2024-11-08