TRACO Power TDN 1WI DC/DC Converters
TRACO Power TDN 1WI DC/DC Converters feature 1W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm DIP package. The fully regulated converters offer 1600VDC I/O isolation voltage, short-current protection, and external on/off. TRACO Power TDN 1WI DC/DC Converters meet UL 62368-1 (UL 60950-1) regulations. These high-performance units are designed for a wide range of applications where space is limited.Features
- 1W output power
- 13.2mm x 9.1mm x 10.2mm DIP package
- Fully regulated outputs
- 1600VDC I/O isolation
- -40°C to +90°C operating temperature range without derating
- Short-circuit protection
- Remote on/off
- Three-year warranty
- Designed to meet UL 62368-1 (UL 60950-1)
Dimensions
Inilathala: 2016-11-08
| Na-update: 2022-11-04