TRACO Power THM-3 3W DC/DC Converters
TRACO Power THM-3 3W DC/DC Converters come in a DIP-24 plastic package with a reinforced I/O-isolation system that complies with the medical safety requirements for MOPP (Means of Patient Protection). Combined with a wide 2:1 input voltage range and an internal EMI filter to meet EN55022 class A, TRACO THM-3 converters constitute a reliable solution for many demanding applications. Typical applications include transportation systems, industrial control equipment, measurement equipments, and some IGBT driver applications.Features
- 2:1 input voltage
- 5000VAC rms rated I/O isolation
- 250VAC rms working voltage
- 2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005® and IEC/EN 60601-1 3rd edition
- <2uA leakge current
- Up to 87% efficiency
- -40°C to +90°C operating temperature range
- Input filter to meet EN55022 class A
Dimensions
Inilathala: 2016-11-08
| Na-update: 2022-03-11