TRACO Power THM-6WI 6W DC/DC Converters
TRACO Power THM-6WI 6W DC/DC Converters are medical 6W DC/DC devices in a DIP-24 plastic package with an ultra-wide 4:1 input voltage range. These converters provide a reinforced isolation system for 5000VAC/RMS isolation and a very low leakage current of less than 2µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and come with an ISO 14971 risk management file. The THM-6WI components offer up to 87% efficiency and high-grade components, and can reliably operate in an ambient temperature range of -40°C to +90°C. The TRACO Power THM-6WI 6W DC/DC converters are suitable for medical equipment and demanding applications such as transportation, control/measurement, or IGBT drivers.Features
- Ultra-wide 4:1 input voltage 6W DC/DC converter in a compact DIP-24 plastic case
- I/O isolation 5000VAC/RMS rated for 250VAC/RMS working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Low leakage current of <2µA
- Extended operating temperature range of -40°C to +90°C
- Operating up to 5000m altitude
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Internal Pi-type input filter
- Natural convection cooling
- No minimum load required
- Short circuit and overvoltage protection
- Reinforced insulation
- Pollution degree 2
- 5-year warranty
- RoHS and REACH compliant
Applications
- Medical equipment
- Transportation
- Control and measurement
- IGBT drivers
Specifications
- Input
- Input current
- 20mA typical for 5VIN models
- 6mA typical for 24VIN models
- 4mA typical for 48VIN models
- Surge voltage (3s maximum)
- 16VDC maximum for 5VIN models
- 50VDC maximum for 24VIN models
- 100VDC maximum for 48VIN models
- Undervoltage lockout ranges
- 3VDC to 4.4VDC for 5VIN models
- 7VDC to 8.8VDC for 24VIN models
- 15VDC to 17.5VDC for 48VIN models
- Recommended input fuse, slow blow
- 2500mA for 5VIN models
- 1250mA for 24VIN models
- 630mA for 48VIN models
- Input current
- Output
- Output voltage adjustment
- -10% to +20% for 15VOUT and 24VOUT single models
- ±10% for other models
- ±1% maximum voltage set accuracy
- 0.2% to 5% maximum regulation range
- Ripple and noise within the 20MHz bandwidth
- 30mVp-p to 50mVp-p range for single output models
- 30mVp-p/30mVp-p or 40mVp-p/40mVp-p for dual output models
- Capacitive loads
- 75µF to 2100µF maximum for single output models
- 110µF/110µF to 860µF/860µF for dual output models
- ±0.02%/K maximum temperature coefficient
- 30ms typical start-up time
- 250µs typical transient response
- Output voltage adjustment
- 95% maximum relative humidity, non-condensing
- Temperatures
- -40°C to +95°C operating range
- +70°C maximum ambient
- +105°C maximum case
- +265°C soldering for 10s maximum
- 5.26%/K power derating above +86°C
- 225kHz to 275kHz PWM switching frequency range, 250kHz typical
- 250VAC working voltage
- 5000VAC isolation test voltage
- 8mm minimum creepage and clearance
- 12pF typical isolation capacitance, 17pF maximum
- 4,700,000 hours calculated MTBF
- Materials
- UL 94V-0 non-conductive plastic housing and base
- UL 94V-0 silicone potting
- Copper pins
- 2µm to 3µm nickel pin foundation plating
- 3µm to 5µm matte tin pin surface plating
- 18K/W thermal impedance
Dimensions
Inilathala: 2018-08-13
| Na-update: 2023-03-07