TRACO Power THN 10WIR DC/DC Converters

TRACO Power THN 10WIR DC/DC Converters are ruggedized 10W converters designed for high reliability in harsh environments. The converters offer high resistance to electromagnetic interference (EMI), shock/vibration, and thermal shock. THN 10WIR devices have EN 50155 and EN 61373 approval, qualifying them for railway and transportation systems. This TRACO Power series also meets EN 45545-2 qualification for fire behavior of components and has IEC/EN/UL 62368-1 approval. THN 10WIR includes a built-in EMI 55032 class A filter, input under-voltage lockout, short circuit protection, remote On/Off, and output voltage trim.

Features

  • Compact 1" x 1" metal package
  • Up to 90% efficiency
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behavior, according to EN 45545-2
  • Wide 4:1 input voltage
    • 9V to 36VDC
    • 18V to 75VDC
    • 36V to 160VDC
  • 3000VDC I/O-isolation
  • Protection against overload, overvoltage, and short circuit
  • Remote on/off and trim function
  • -40°C to +80°C operating temperature range without derating
  • Three-year product warranty

Applications

  • Railway and transportation systems
  • Environments that experience high transients
  • Applications with unstable line voltages

Dimensions

Chart - TRACO Power THN 10WIR DC/DC Converters
Inilathala: 2020-01-10 | Na-update: 2024-11-06