TRACO Power THL 30WI Series 30W DC-DC Converters
TRACO Power THL 30WI Series features 30W-rated DC-DC Converters that offer a wide 4:1 input voltage range and are designed to increase performance to previous generations in an industry-standard 1" x 1" footprint. These converters come in a metal package, feature integrated remote on/off and trim functions, and have protection against overload, overvoltage, and short circuits. The THL 30WI series has high efficiency of up to 88%, enabling full load operation from -40°C to +60°C (ambient) without derating and to +80°C with derating. TRACO Power THL 30WI Series 30W DC-DC Converters are suitable for mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.Features
- Wide 4:1 input voltage range
- Remote on/off and trim functions
- Overload, overvoltage, and short-circuit protections
- Cost-effective design
- Optional heatsink for increased temperature capabilities
Applications
- Distributed power architectures
- Communication
- Industrial electronics
- Mobile equipment
- Instrumentation
Specifications
- Input voltage range
- 9VDC to 36VDC
- 18VDC to 75VDC
- 1500VDC I/O-isolation rating
- 1" x 1" metal package
- 30W power rating
- Up to 88% efficiency
- -40°C to +60°C (ambient) full load operation, no derating
- -40°C to +80°C operating range, derate above +60°C
Videos
Inilathala: 2022-11-09
| Na-update: 2025-08-12