TRACO Power TMW Series 24 & 36 Watt AC/DC Power Modules

TRACO Power TMW 24 & 36 Watt AC/DC Power Modules are fully encapsulated, IP68 power modules with medical and industrial safety approvals. Output voltage configurations range from 5.1VDC to 24VDC, with current ratings up to 4A. Both wattage ratings feature a 2.1" x 2.1" footprint, with configurations for either thru-hole PCB mounting or chassis-mount with flying leads. TRACO Power TMW AC/DC Power Modules feature a 5-year warranty, and are designed for 2XMOPP rated medical applications, industrial equipment, home automation, and smart buildings.

Features

  • Fully encapsulated, water-resistant
  • 24W and 36W variants
  • Optional flying leads
  • Flush box mounting
  • Fire safety for furniture
  • Low leakage current
  • 5-year warranty

Applications

  • Household automation
  • Smart buildings
  • Office automation

Specifications

  • IP68 rating
  • IEC/EN/ES 60601-1 3rd edition for 2xMOPP certification
  • <100μA rated for BF applications
  • -20°C to +80°C operating temperature range
  • Short-circuit, over-load, and over-voltage protection

Videos

Inilathala: 2021-07-26 | Na-update: 2022-03-11