TRACO Power TMR 9WI 9 Watt Isolated DC/DC Converters
TRACO Power TMR 9WI Isolated DC/DC Converters provide regulated output, with ultra-wide 4:1 input voltage ranges. The TMR 9WI series comes in an ultra-compact SIP-8 metal package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. This efficient size allows for -40° to +60°C operation temperatures without derating. Other features include remote On/Off control and continuous short circuit protection. TRACO Power TMR 9WI Isolated DC/DC Converters are ideal for use in communication equipment, instrumentation, and industrial electronics.Features
- Highest power density in SIP-8 metal package (optional plastic package)
- Ultra wide 4:1 input voltage range
- Temperature range –40° to +85°C
- High efficiency up to 89%
- Indefinite short-circuit protection
- I/O isolation 1600VDC
- Remote On/Off control
- Fully RoHS compliant
Inilathala: 2015-07-30
| Na-update: 2022-03-11