ZZZ-Transtector APEX IMAX Panel-Mount AC Surge Protectors (SPDs)
Transtector APEX IMAX Panel-Mount AC Surge Protectors (SPDs) use Metal Oxide Varistor (MOV) or Silicon Avalanche Suppression Diode (SASD) + MOV hybrid technology to protect critical equipment that operates on a 120VAC/240VAC split-phase electrical service. APEX IMAX SPDs provide effective protection against electrical transients generated by external lightning events and internal switching events. The Transtector APEX/IMAX supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. The HT‑AO‑IMAX‑120T version adds HEMP/EMP‑tested shielding performance for military and government applications.
Features
- 1101-808-1
- UL1449 5th Ed.
- SASD/MOV hybrid protection
- Power and suppression status LEDs
- Dry contact remote annunciation wire leads
- Replaceable suppression modules
- NEMA 4 enclosure
- 1101-808-M-1
- UL1449 5th Ed.
- SASD/MOV hybrid or MOV only protection
- Power and suppression status LEDs
- Dry contact remote annunciation wire leads
- Replaceable suppression modules
- NEMA 4 enclosure
- 1101-808-MM-1UL1449 5th Ed.
- High-capacity MOV protection
- Power and suppression status LEDs
- Dry contact remote annunciation wire leads
- Replaceable suppression modules
- NEMA 4 enclosure
- HT-AO-IMAX-120TSASD/MOV hybrid
- Tested for HEMP and lightning
- Dual-mode DC protection
- 80dB shielding effectiveness
- Compression lug wiring
- Wall mount
Applications
- Electrical panelboards
- Industrial automation
- Communications base stations
- IT and data centers
- Switchgear
- Motor control centers
- Automatic transfer switches
- Wastewater treatment
- Oil and gas
- LED lighting
- Schools
- Hospitals
- HT-AO-IMAX-120T
- Government facilities
- Military installations and mobile equipment
- Telecommunications base stations
- Backup power systems
- Emergency management systems
- First responder sites
- IT and data centers
- Banking and finance
- SCADA systems
- Land Mobile Radios (LMR)
Specifications
- 50Hz to 60Hz frequency
- Maximum continuous operating voltage
- 276VAC (L-L)
- 138VAC (L-N)
- 160kA 8/20μ surge current
- 1.5kA 10/1000μs surge current
- 20kA nominal discharge current rating
- 1000VPK VPR 8/20μs (L-L)
Inilathala: 2026-01-21
| Na-update: 2026-01-30