Trenz Electronic TE0712-03-8 Industrial-Grade FPGA Modules
Trenz Electronic TE0712-03-8 Industrial-Grade FPGA Modules are industrial-grade FPGA modules integrating an AMD/Xilinx Artix™ 7 200T FPGA, 1GByte of DDR3 SDRAM, 32MByte Flash memory for configuration and operation, a 10/100Mbit Ethernet transceiver, and robust switch-mode power supplies for all on-board voltages. Rugged high-speed stacking strips provide a large number of configurable I/Os. Smaller than a credit card, the 4cm x 5cm form factor modules are fully mechanically / largely electrically compatible and operate in an industrial -40°C to +85°C temperature range.Features
- AMD/Xilinx Artix™ 7 FPGAs
- XC7A200T-1FBG484I for the TE0712-03-81I36-A
- XC7A200T-2FBG484C for the TE0712-03-82C36-A
- XC7A200T-2FBG484I for the TE0712-03-82I36-A
- Rugged for high shock resistance and high vibration
- 32MByte (256Mbit) quad-SPI Flash memory
- 4x GTP (high-performance transceiver) lanes, GTP (high-performance transceiver) clock input
- 1GByte (32-bit) DDR3 SDRAM
- 10/100Mbit Ethernet PHY in RMII Mode, MAC address EEPROM
- Programmable low jitter PLL (Silicon Labs Si5338)
- Either 3.3V or 3.3V and 5V supply voltages
- System management and power sequencing
- Onboard high-efficiency DC-DC converters
- 12A x 1.0V power rail
- 1.5A x 1.8V power rail
- 1.5A x 1.5V power rail
- Plug-on module with 2x 100-pin and 1x 60-pin Razor Beam high-speed hermaphroditic terminal/socket strips (regular 4mm)
- 158x FPGA I/Os (78x differential pairs) available on board-to-board connectors
- eFUSE bit-stream encryption
- AES bit-stream encryption
- 2x user-configurable LEDs
- Evenly spread supply pins for good signal integrity
Specifications
- 2.4V to 5.5V operating VIN supply voltage range
- 1.14V to 3.465V HR I/O banks supply voltage (VCCO) range
- 2W to 3W typical power consumption range
- -40°C to +85°C operating temperature range
- 8mm mating height with standard connectors
- 1.6mm PCB thickness
- Highest part of the PCB is approximately 2.5mm
Block Diagram
Inilathala: 2024-05-28
| Na-update: 2024-06-21