Analog Devices / Maxim Integrated TMCM-0930-TMCL Slot-Type Microcontroller Module

Analog Devices Inc. TMCM-0930-TMCL Slot-Type Microcontroller Module can control up to four Analog Devices slot-type motor driver modules using TMCL™ commands. The stepper and/or BLDC motor modules are controlled by TMCM-0930-TMCL on a special slot-type baseboard while using the RS485 bus and some control signals throughout the whole system. TMCM-0930-TMCL has an additional RS485 interface, a CAN bus interface, and a USB interface for external communication. The TMCM0930-TMCL can also store and execute TMCL programs.

Features

  • Controller module for up to four Analog Devices slot-type motor driver modules
  • 5VDC supply voltage
  • TMCL™ firmware
  • RS485, CAN, and USB host interfaces
  • Additional GPIOs and control features depending on the connected driver module
  • 45mm x 40mm PCB

Applications

  • Laboratory automation
  • Manufacturing
  • Semiconductor handling
  • Robotics
  • Factory automation
  • Test and measurement
  • Life science
  • Biotechnology
  • Liquid handling

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMCM-0930-TMCL Slot-Type Microcontroller Module

Videos

Inilathala: 2021-01-07 | Na-update: 2026-02-03