Features
- 6 to 8 Outlets
- Yellow cord color
- 6, 9, 12, 15, or 25 Foot cord length
- 110 VAC to 126 VAC Voltage rating
- 15A Current rating
View Results ( 9 ) Page
| Numero ng Piyesa | Datasheet | Dami ng Outlet | Haba ng Cord | Rating ng Current | Produkto |
|---|---|---|---|---|---|
| TLM812GF | ![]() |
8 Outlet | 12 ft | 15 A | GFCI Cords |
| TLM825SA | ![]() |
8 Outlet | 25 ft | 15 A | Surge Protectors |
| TLM609GF | ![]() |
6 Outlet | 9 ft | 15 A | GFCI Cords |
| TLM615SA | ![]() |
6 Outlet | 15 ft | 15 A | Surge Protectors |
| TLM609SA | ![]() |
6 Outlet | 9 ft | 15 A | Surge Protectors |
| TLM626NS | ![]() |
6 Outlet | 6 ft | 15 A | Power Outlet Strips |
| TLM812SA | ![]() |
8 Outlet | 12 ft | Surge Protectors | |
| TLM815NS | ![]() |
8 Outlet | 15 ft | 15 A | Power Outlet Strips |
| TLM825GF | ![]() |
8 Outlet | 25 ft | 15 A | GFCI Cords |
Inilathala: 2008-06-12
| Na-update: 2025-07-25