TRP Connector / Bel 1xN Port ICMs

TRP Connector / Bel 1xN Port ICMs are comprised of single-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics. These connectors support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernet applications and have an extended temperature range of -40°C to +85°C. ICMs are available in multi-port configurations and with or without LEDs. TRP Connector / Bel ICM product family combines a small form factor with speed to provide an ideal combination of both.

Features

  • 10/100BT AutoMDIX
  • 1GBT (10/100/1000BT)
  • 2.5GBT, 5GBT and 10GBT
  • Power over Ethernet, 30W, 60W, and 100W
  • -40°C to +85°C temperature range

Applications

  • Storage
  • Switches
  • Routers
  • Servers
  • Workstations
  • Motherboards
Inilathala: 2015-03-02 | Na-update: 2023-04-04