Trumeter 4916 Series Low Power Consumption Counters

Trumeter 4916 Series Low Power Consumption Counters feature 6-digit, non-reset electromechanical counters with a patented high-performance mechanism. The counters operate over a wide range of AC/DC voltages with low power consumption. The 4916 series provides two mounting options, base-mount and behind-the-panel (front-mount), with a rugged plastic package. The Trumeter 4916 Series Low Power Consumption Counters will not lose their count during power failures or from electrical noise, which makes them ideal for machinery applications. Typical applications include mail equipment, elevators, and photo, vending, gaming, copy, and ticket machines.

Features

  • Rugged plastic package
  • Wide range of voltages available
  • Long operating life
  • Low cost with large quantity discounts
  • Patented high-performance mechanism
  • UL and cUL recognized (except P12-4916)

Applications

  • Mail equipment
  • Photo machines
  • Vending machines
  • Gaming machines
  • Copy machines
  • Ticket machines
  • Elevators

Specifications

  • 6-digit display
  • White text on a black background
  • Operating voltages:
    • 5VDC, 12VDC, 24VDC, 48VDC, 110VDC, 125VDC (2W)
    • 24VAC, 48VAC, 120VAC, 230VAC (5VA)
  • No reset capability
  • 10CPS standard count speed (50/50 on/off ratio)
  • Infinite max on-time
  • -5°C to +40°C operating temperature range
  • -10°C to +50°C storage temperature range
  • UL/cUL wire leads with standard termination
Inilathala: 2024-02-28 | Na-update: 2024-12-12