u-blox EVK-ODIN-W2 Evaluation Kits
u-blox EVK-ODIN-W2 Evaluation Kits evaluate ODIN-W2 stand-alone IoT gateway modules with dual-band Wi-Fi and BLUETOOTH® low energy. These kits are designed with an s‑center tool that allows quick prototyping of various multi-radio and gateway applications using wireless technologies. The EVK-ODIN-W2 kits include an evaluation board used as a reference design for the ODIN‑W2 series multi-radio modules and reduce time to market. These evaluation kits feature an onboard ST-Link v2.1 debugger and RJ45 Ethernet connector for the RMII-PHY interface.Features
- s-center evaluation software
- Available in two variants
- EVK ODIN W260
- EVK ODIN-W262
- RJ45 Ethernet connector for ODIN-W2 RMII-PHY interface
- Pin headers in 1.8V I/O domain and Arduino sockets in 3.3V I/O domain
- Powered through USB or external power supply
- Onboard ST-Link v2.1 debugger
Kit Contents
- EVK-ODIN-W2 evaluation board
- USB cable
- Quick start card
Additional Resource
Inilathala: 2020-12-16
| Na-update: 2025-01-09