u-blox NEO-D9S D9 Correction Data Receiver

u-blox NEO-D9S D9 Correction Data Receiver is for L-band correction broadcast, which can be configured for use with a variety of correction services. It decodes the satellite transmission, which can be decrypted and converted to corrections on the host processor. This enables a high-precision GNSS receiver to reach accuracies down to centimeter-level.

Features

  • Access to centimeter-level GNSS corrections globally
  • Freedom to select GNSS correction data delivery
  • High scalability for industrial and automotive applications
  • Allows selection of any L-band GNSS correction service
  • Easy hardware integration and configuration
Inilathala: 2021-09-27 | Na-update: 2023-05-11