u-blox NINA-B1 Series Evaluation Boards

u-blox NINA-B1 Series Evaluation Boards are designed to evaluate NINA-B1 series modules. The evaluation kits include the NINA-B1 evaluation board, quick start guide, NFC antenna, and USB cable. These NINA-B1 evaluation boards are available in EVK-NINA-B111 and EVK-NINA-B112 versions, depending on the NINA-B1 series module that is mounted. The EVK-NINA-B111 board comes with the NINA-B111 module and a U.FL coaxial connector for connecting to the external antennas. Whereas the EVK-NINA-B112 board comes with the NINA-B112 module and an onboard antenna.

The NINA-B1 evaluation boards can be powered through USB, an external power supply, or a coin cell battery. They come with an onboard debug MCU that allows serial communication and flashing/debugging over USB. The NINA-B1 boards can be measured by measuring current with an ampere meter and current with an oscilloscope.

Features

  • Available in two variants
    • EVK-NINA-B111– evaluation kit for NINA-B111 module with antenna pin
    • EVK-NINA-B112– evaluation kit for NINA-B112 module with onboard antenna
  • All the NINA-B1 module pins are available at connectors
  • Powered through USB, external power supply, or coin cell battery
  • Onboard debug MCU that allows serial communication and flashing/debugging over USB
  • Current measurement with
    • Ampere-meter 
    • Oscilloscope

Kit Contents

  • NINA-B1 evaluation board
  • 2.4GHz antenna with U.FL connector (only in EVK-NINA-B111)
  • NFC antenna
  • USB cable
  • Quick start card

Connectors on Boards

u-blox NINA-B1 Series Evaluation Boards
Inilathala: 2020-09-30 | Na-update: 2024-12-24