u-blox NORA-W10 Stand-Alone Multiradio Modules
u-blox NORA-W10 Stand-Alone Multiradio Modules have a 32-bit, dual-core microcontroller unit (MCU) and a radio for wireless communication. The u-blox radio supports 802.11b/g/n Wi-Fi in the 2.4GHz ISM band and BLUETOOTH® Low Energy (LE) v5.0 communications. The BLUETOOTH® LE subsystem supports advertisement extensions and long-range through coded PHY.Features
- Wi-Fi 4 (802.11b/g/n) and BLUETOOTH® Low Energy v5.0
- Powerful open CPU for advanced customer applications
- Small footprint and multiple antenna options with superior RF performance
- AI support for speech and face recognition
- Enhanced security features
- Global certification
Inilathala: 2022-05-17
| Na-update: 2023-08-28