u-blox USB-ANNA-B4 Evaluation & Demo Tools

u-blox USB-ANNA-B4 Evaluation and Demo Tools are built on the ultra-compact BLUETOOTH® low energy SIP module ANNA-B4, based on the Nordic Semiconductor nRF52833 chip. These demo tools are evaluation boards with a USB stick form factor exhibiting a USB interface to simplify evaluation and prototyping directly from a PC. The USB-ANNA-B4 demo tools support the full BLUETOOTH® Core specification v5.1 and IEEE 802.15.4 standards. These eval tools allow quick prototyping of a variety of extremely low-powered Internet of Things (IoT) applications. The USB-ANNA-B4 boards are available in two variants to accommodate alternative software solutions.

The USB-ANNA-B4 boards are available in two variants to accommodate alternative software solutions, viz., USB-ANNA-B402 and USB-ANNA-B412 boards. The USB-ANNA-B402 board includes an Open CPU ANNA-B402 module with an internal 2.4GHz antenna (integrated with the SiP).
The USB-ANNA-B412 board includes an ANNA-B412 module with pre-flashed u-connectXpress software and an internal 2.4GHz antenna (integrated into the SiP).

Features

  • ANNA-B4 BLUETOOTH Low Energy SIP module with integrated antenna
  • USB-stick format for easy prototyping
  • USB connector for power and UART
  • Full BLUETOOTH 5.1 functionality
  • 802.15.4 PHY
  • I²C interface:
    •  LM75B temperature sensor is available on the I²C interface
  • Full UART to USB converter with a virtual COM port for control of the extended UART features of the u-connectXpress software
  • On-board J-link 6-pins-needle connector
  • RGB LED
  • Reset push button
  • SW2 for reset of UART settings or connection trigger in u-connectXpress
  • Two variants each with a different software solution:
    • USB-ANNA-B412 supports u-connectXpress software for accelerated time-to-market
    • USB-ANNA-B402 with Open CPU for embedded application development

Block Diagram

Block Diagram - u-blox USB-ANNA-B4 Evaluation & Demo Tools
Inilathala: 2023-08-21 | Na-update: 2023-09-27