u-blox BMD-345-EVAL BLE Evaluation Kit

u-blox BMD-345-EVAL BLE Evaluation Kit evaluates BMD-345 with the Nordic nRF52840 RF System on Chip (SoC) and a Skyworks RFX2411 Power Amplifier/Low Noise Amplifier (PA/LNA). This evaluation kit provides a great starting point for any BLUETOOTH® 5 low-energy, Thread, or Zigbee® project. The BMD-345 features are easily accessed from the evaluation board. The BMD-345 kit involves the BMD-345 evaluation board, micro-USB cable, NFC antenna, and 2.4GHz antenna kit. The USB connection provides power, programming, and a virtual COM port. The kit has four user buttons, a USB peripheral connector, user LEDs, a reset button, and 44 GPIO (headers) compatible with the Arduino® form factor.

Kit Contents

  • BMD-345 evaluation board
  • Micro-USB cable
  • NFC antenna
  • 2.4GHz antenna kit

Features

  • Used for evaluation of BMD-345 modules
  • On-board programming and debugging (SEGGER J-Link-OB)
  • Able to program external modules
  • Virtual COM port over USB
  • 44 GPIO of the BMD-345 / nRF52840
  • Buttons and LEDs for user interaction
  • NFC antenna connector
  • 32.768KHz crystal
  • USB peripheral connector
  • Power input and mode selections

Overview

u-blox BMD-345-EVAL BLE Evaluation Kit
Inilathala: 2020-07-31 | Na-update: 2024-12-19