Vicor NBM6123T DC-DC Converters

Vicor NBM6123T DC-DC Converters are Non-Isolated Bus Converter Modules (NBM) that provide voltage transformation and current multiplication for designs that require high efficiency and low weight. These bi-directional converters offer low noise, fast transient response, and industry-leading efficiency and power density. The NBM6123T DC-DC converters also offer flexible thermal management options by leveraging the thermal and density benefits of Vicor Converter housed in a Package (ChiP) packaging technology. These converters can be used in the applications such as DC power distributions, high-density power supplies, transportations, and communication systems. 

Features

  • NBM6123T46C15A6T
    • Up to 160A continuous secondary current
    • 36V to 46V input voltage range
    • Up to 3600W/in3 power density
    • 98.2% peak efficiency
    • Bidirectional start-up and steady-state operation
    • Parallel operation for multi-kW arrays
    • OV, OC, UV, short circuit, and thermal protection
    • 6123 (61mm x 25.14mm x 7.21mm) through-hole ChiP™ package
  • NBM6123T60E12A7T
    • Up to 170A continuous secondary current
    • 36V to 60V input voltage range
    • Up to 3000W/in3 power density
    • 98% peak efficiency
    • Bidirectional start-up and steady-state operation
    • Parallel operation for multi-kW arrays
    • OV, OC, UV, short circuit, and thermal protection
    • 6123 (61mm x 25.14mm x 7.21mm) through-hole ChiP package

Applications

  • DC power distribution
  • High-end computing systems
  • Automated test equipment
  • Industrial systems
  • High-density power supplies
  • Communications systems
  • Transportation

Application Circuit Diagram

Application Circuit Diagram - Vicor NBM6123T DC-DC Converters
Inilathala: 2022-01-13 | Na-update: 2022-03-11