Vishay Semiconductors 3.0CxCA TRANSZORB® Transient Voltage Suppressors
Vishay Semiconductors 3.0CxCA TRANSZORB® Transient Voltage Suppressors (TVS) are bidirectional surface mount suppressors that offer 3000W peak pulse power dissipation with a 10/1000μs waveform. These suppressors feature excellent clamping capability, fast response time, 11.1V to 147V breakdown voltage range, and low incremental surge resistance. The 3.0CxCA TRANSZORB suppressors meet Moisture Sensitivity Level 1 (MSL 1), per J-STD-020, LF maximum peak at 260°C. These suppressors are used in ICs, MOSFETs, and signal line sensors in industrial, consumer, computer, and telecommunication.Features
- Bidirectional
- Fast response time
- Peak pulse power dissipation:
- 3000W with a 10/1000μs waveform
- 30kW with a 8/20μs waveform
- Low incremental surge resistance
- 11.1V to 147V breakdown voltage range
- -55°C to 175°C operating junction temperature range
- Available in SMC (DO-214AB) package
- RoHS compliant
Applications
- Signal line sensors in industrial, consumer, computer, and telecommunication
- ICs
- MOSFETs
Characteristic Curve
Inilathala: 2024-02-12
| Na-update: 2024-02-23