Vishay / BC Components 501 PGM-ST Miniaturized Aluminum Capacitors
Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are available in capacitance values from 110µF to 10,000µF and voltages of 400V, 450V, and 500V. These general-purpose power modules provide a useful life of 5000h at +85°C and offer an efficient design with case sizes up to ø90mm x 195mm. Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are ideal for uninterruptible power supplies (UPS), energy storage in medical or industrial pulse systems, and solar inverter applications.Features
- 5000h of operational life at +85°C
- Efficient design
- Available in case sizes up to ø90mm x 195mm
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Large types, cylindrical aluminum case, insulated with a blue sleeve
- Pressure relief in the sealing disc
Applications
- UPS, welding, and x-ray equipment
- Energy storage in medical or industrial pulse systems
- Heating, ventilation, and air conditioning
- Microgrid interfaces, solar inverters
- Wind turbines
- Pulse power scientific test equipment
Product Overview
Inilathala: 2019-05-30
| Na-update: 2023-12-31