Vishay T52 vPolyTan™ Polymer Chip Capacitors
Vishay T52 vPolyTan™ Polymer Chip Capacitors provide ultra-low ESR, a low profile, and lead-free, L-shaped facedown terminations. The series is 100% surge current tested and delivers stable capacitance over the operating temperature, voltage, and frequency ranges. Other features include accelerated voltage conditioning, high ripple current capability, and no wear-out effect. These surface-mount, molded type capacitors come in EIA sizes in 7360, 7343, and 3528, and 8mm and 12mm tape-and-reel packaging is available per EIA-481 standards. Vishay T52 vPolyTan™ Polymer Chip Capacitors are ideal for decoupling, smoothing, filtering, bulk energy storage in solid-state drives (SSDs), storage and networking, and more.Features
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- High ripple current capability
- Stable capacitance over operating temperature, voltage, and frequency range
- No wear-out effect
- Molded case EIA sizes in 7360, 7343, and 3528
- Molding compound meets UL 94V-0 and ASTM E-595
- Lead-free, L-shaped facedown terminations
- Moisture sensitivity level (MSL) 3
- 8mm and 12mm tape-and-reel packaging available per EIA-481 standards
Applications
- Decoupling, smoothing, filtering
- Bulk energy storage in SSDs
- Infrastructure equipment
- Storage and networking
- Computer motherboards
- Smartphones and tablets
Specifications
- -55°C to +105°C operating temperature range
- 47μF to 470μF capacitance range
- ±20% capacitance tolerance
- 6.3VDC to 35VDC voltage rating
Inilathala: 2017-03-09
| Na-update: 2022-10-14