Vishay / BC Components NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors
Vishay / BC Components NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors consist of a small NTC chip reflow soldered between two AWG24, UL-2651, +105°C rating, 300V wires. The wires are lacquered, insulated, and potted into a brass pipe. Vishay / BC Components NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors are accurate over a wide temperature range (-40°C to +105°C) and offer high stability. The series is designed for temperature measurement, sensing, and control in remote locations and various environmental conditions.Features
- Accurate over wide temperature range
- High stability
- Excellent price / performance ratio
- High adhesive strength between PVC wire and the encapsulating lacquer
Applications
- Temperature measurement, sensing, and control
- Remote locations
- Various environmental conditions
Specifications
- 10KΩ resistance value at +25°C
- ±3% tolerance
- 1500VAC minimum dielectric withstanding voltage
- 25g weight
- 6.0mW/K dissipation factor
- -40°C to +105°C operating temperature range
Dimensions (mm)
Inilathala: 2020-12-10
| Na-update: 2025-05-13