Vishay / Beyschlag MMU 0102 VG03 Thin Film Reliable MELF Resistors
Vishay / Beyschlag MMU 0102 VG03 Thin Film Reliable MELF Resistors are ideal for high-reliability applications typically found in aircraft, military, and spacecraft electronics. These resistors are IECQ-CECC approved to EN 140401-803 version E standards and feature advanced metal film technology. Vishay / Beyschlag MMU 0102 VG03 MELF Resistors offer a 0102 DIN size, 0.2W rated dissipation, 150V operating voltage rating, and 100Ω to 2.21MΩ resistance range. These resistors supplement the professional and precision MMU 0102 MELF resistor family.Features
- IECQ-CECC approved to EN 140401-803, version E
- Established reliability, failure rate level E6
- Advanced metal film technology
- Single lot date code
Applications
- Medical
- Military
- Aerospace
Specifications
- 0102 DIN size
- RC2211M metric size code
- 8mm width
- 4mm pitch
- 100Ω to 2.21MΩ resistance range
- ±1%; ±0.1% resistance tolerance
- ±50ppm/K; ±15ppm/K temperature coefficient
- 0.2W rated dissipation
- 150V operating voltage
- -55°C to +125°C operating temperature range
Dimensions
Inilathala: 2024-02-29
| Na-update: 2024-04-01