Vishay / Dale D/CRCW-HR e3 High-Value Thick Film Chip Resistors
Vishay / Dale D/CRCW-HR e3 High-Value Thick Film Chip Resistors are rectangular, lead-free resistors featuring high resistance values up to 470MΩ. Operating in a -55°C to +155°C temperature range, the D/CRCW-HR Resistors are suitable for voltage dividers and hybrids. The D/CRCW-HR e3 High-Value Thick Film Chip Resistors feature a metal glaze on high-quality ceramic with pure tin plating.Features
- High resistance values (up to 470M)
- Pure tin plating provides compatibility with lead-free and lead-containing soldering processing
- Suitable for voltage dividers and hybrids
- Metal glaze on high-quality ceramic
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Power supplies for industrial and automotive
- HVDC/SVC valves, large drives, and HEV/EV battery management
- Power inverters for windmill and railway drives
- Standard R-chip for commercial and high reliability applications
Specifications
- 11MΩ to 470MΩ resistance range
- ±5% tolerance
- ±500ppm/K temperature coefficient
- 75V, 150V, or 200V limiting element voltages
- 0.10W, 0.125W, or 0.25W power ratings
- 0603, 0805, and 1206 case sizes
- -55°C to +155°C operating temperature range
Inilathala: 2022-01-21
| Na-update: 2022-03-24