Vishay 600V FRED Pt® Gen 5 Hyperfast Ultrafast Rectifiers
Vishay 600V FRED Pt® Gen 5 Hyperfast and Ultrafast Rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The Vishay devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.Features
- Ultrafast and optimized Qrr
- Best-in-class forward voltage drop and switching losses trade-off
- Optimized for high-speed operation
- +175°C maximum operating junction temperature
- Polyimide passivation
Infographic
Videos
Inilathala: 2020-11-17
| Na-update: 2025-05-20