Vishay / Beyschlag MMx HV Professional MELF Resistors

Vishay / Beyschlag MMx HV Professional MELF Resistors are Professional High Voltage Thin Film MELF Resistors. These devices are available in DIN sizes 0204 and 0207. Vishay / Beyschlag MMx HV Professional MELF Resistors features advanced metal film technology and operating voltages of 500V for 0204 and 1000V for 0207. With high levels of reliability and stability, MMA 0204 HV and MMB 0207 are ideal for lighting and medical equipment.

Features

  • 1000V operating voltage
  • Advanced metal film technology
  • Intrinsic sulfur resistance
  • Excellent pulse load capability

Applications

  • Lighting
  • Industrial
  • Medical equipment

Specifications

  • Metric size code
    • RC3715M MMA 0204 HV
    • RC6123M MMB 0207 HV
  • 340kΩ to 10MΩ resistance range
  • ±1% resistance tolerance
  • ±50ppm/K temperature coefficient
  • Rated dissipation, P70
    • 0.4W MMA 0204 HV
    • 1.0W MMB 0207 HV
  • Operating voltage, Umax. ACRMS/DC
    • 500V MMA 0204 HV: 500V
    • 1000V MMB 0207 HV: 1000V
  • -55°C to +155°C operating temperature range
Inilathala: 2015-04-07 | Na-update: 2023-11-13