Vishay / Dale ICM5050 High-Current Common Mode Chokes
Vishay / Dale ICM5050 High-Current Common Mode Chokes are wirewound ferrite common mode chokes rated with 80VDC operating voltage. The ICM5050 series is designed with 10MΩ minimum insulating resistance and operates in a -40°C to +125°C temperature range. The common mode impedance range is from 160Ω to 850Ω at 10MHz (typical) and from 500Ω to 1700Ω at 100MHz (typical). These Vishay / Dale chokes are RoHS-compliant, lead-free, and halogen-free devices that come in a 12mm x 11mm x 6mm SMD package. The ICM5050 chokes are designed for use in DC/DC power supplies, lighting drivers, noise suppression and filtering, LCDs, and battery-powered devices.Features
- Wirewound ferrite common mode choke
- 10MΩ (minimum) insulating resistance
- Common mode impedance
- 160Ω to 850Ω at 10MHz (typical)
- 500Ω to 1700Ω at 100MHz (typical)
- 12mm x 11mm x 6mm SMD package
- -40°C to +125°C operating temperature range
- RoHS compliant
- Lead free and halogen free
Applications
- DC/DC power supplies
- LCDs
- Noise suppression and filtering
- Lighting drivers
- Battery-powered devices
Schematic
Dimensions
Inilathala: 2024-11-21
| Na-update: 2024-12-12